欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Configuration | Inverting|Non-Inverting |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Dependent |
Type | IGBT|MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 16 |
Maximum Fall Time (ns) | 12 |
Maximum Propagation Delay Time (ns) | 30 |
Input Logic Compatibility | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 2.5(Typ) |
Typical Input Low Threshold Voltage (V) | 1 |
Typical Input High Threshold Voltage (V) | 1.8 |
Peak Output Current (A) | 6 |
Output Resistance (Ohm) | 0.55|5 |
Maximum Power Dissipation (mW) | 1050 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |