Texas InstrumentsUCC27200DRMR栅极和功率驱动器

Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 8-Pin VSON EP T/R

Correctly change the biasing voltage to a high power transistor by using this UCC27200DRMR power driver by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 20(typ) ns and a maximum power dissipation of 3300 mW. Its maximum power dissipation is 3300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V. This gate driver has an operating temperature range of -40 °C to 140 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    美国
    Manufacturer Lead Time:
    6 星期
    • Price: