欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | Current Mode PWM Controller |
Control Method | Current Mode PWM Controller |
Topology | Boost|Flyback|Forward |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 50 |
Output Current (mA) | 1000 |
Rise Time (ns) | 41 |
Fall Time (ns) | 44 |
Maximum Operating Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | 1.2 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Texas Instruments has the solution you need for your voltage control needs with their UCC2813QDR-1Q1 current controller. Its single PWM output produces a current of 1000 mA. This current mode controller supports boost|flyback|forward topology. Its switching regulator has a frequency of 1000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 50 %.