欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Boost|Buck|Flyback|Forward|SEPIC |
Number of PWM Outputs | 1 |
Oscillator Accuracy (kHz) | 53 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 50 |
Output Current (mA) | 200(Max) |
Rise Time (ns) | 25 |
Fall Time (ns) | 20 |
Output Voltage (V) | 28(Max) |
Operating Supply Voltage (V) | 28(Max) |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Supply Current (mA) | 2 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |