欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |
Make sure components do not short circuit by properly supplying external current using this UCC3810DWTR current controller from Texas Instruments. This current mode controller supports boost|buck|flyback|forward topology. Its 2 PWM outputs produce a current of 1000 mA. It has a switching frequency of 1000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 11 V. This current mode controller has an operating temperature range of 0 °C to 70 °C.