Texas InstrumentsUCC38503DW功率因子校正
Power Factor Correction and PWM Controller 200kHz 20-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
Stop wasting money on energy losses and use the power factor correction and pwm UCC38503DW power factor improvement by Texas Instruments. It operates in CCM mode. Its switching regulator has a frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 18 V. This device has a start-up supply current of 0.15 mA.
EDA / CAD Models |