Texas InstrumentsUCD9240PFCG4直流至直流控制器
DC/DC Cntrlr Single-OUT Step Down 2000kHz 80-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 12.2(Max) mm |
Package Length | 12.2(Max) mm |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
Look no further! The UCD9240PFCG4 power supply controller from Texas Instruments can save you money by cutting down on unnecessary energy loss within your project. Its switching regulator has a frequency of 15.26 to 2000 kHz. This component will be shipped in tray format. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |