Texas InstrumentsUCD9248PFC直流至直流控制器
DC/DC Cntrlr Quad-OUT Step Down 2000kHz 80-Pin TQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
Improve any circuit or setup power using this UCD9248PFC power monitoring system from Texas Instruments to regulate and observe power consumption. You can operate this at a switching frequency of 15.26 to 2000 kHz. This component will be shipped in tray format. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |