SemtechUCLAMP3312T.TCTESD 抑制器
ESD Suppressor Diode TVS Bi-Dir 3.3V 11Vc 8-Pin SLP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 1 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | SLP |
Supplier Package | SLP |
8 |
Protect your investments from electrostatic discharge by implementing this tvs UCLAMP3312T.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 11 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration.