欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.40 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 230 |
Output Current (A) | 6.95 |
Output Power (W) | 1501.2 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 250 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 6000VDC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 8(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 95(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 2300mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Carton |
Mounting | Screw |
Package Height | 41 |
Package Width | 140 |
Package Length | 290 |
PCB changed | 20 |
Pin Count | 20 |