欧盟RoHS指令 | Compliant |
环保无铅 | Unconfirmed |
美国海关商品代码 | EA |
Automotive | Unknown |
PPAP | Unknown |
Frequency Band (MHz) | 900/1800/2100 |
SIM Card | Yes |
SMS Supported | Yes |
Voice Supported | Yes |
Packet Data Rate (Kbps) | 5760|7200 |
Protocols Supported | FTP/SMTP/TCP/UDP |
Interface | I2S/SPI/UART/USB |
Output Power (W) | 0.2|0.25|0.4|1|2 |
Minimum Operating Supply Voltage | 3.4VDC |
Typical Operating Supply Voltage | 3.8VDC |
Maximum Operating Supply Voltage | 4.2VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Generations and Technologies | GSM/GPRS/EDGE/HSPA/UMTS |