26
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
26
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
连接器
输入/输出连接器
Connector USB
USB-C40-S-RA-BK-30-TR - ADAM TECH
Video Transcript
ADAM TECH
USB-C40-S-RA-BK-30-TR
Connector USB
Conn USB Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.80.00
Automotive
No
PPAP
No
Type
USB Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Maximum Current Rating (A)
7
Maximum Voltage Rating
20V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Product Length (mm)
10.2
Product Depth (mm)
10.2
Product Height (mm)
5.28
EDA / CAD Models
No Stock Available
Quantity
Increments of 450
Minimum 4950
Quote
Manufacturer Lead Time:
18 星期
Price:
$3.031
1+
$3.031
14850+
$3.001
24750+
$2.971