欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Unconfirmed |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Cable Length (m) | 0.3 |
Connector Type A | USB 3.0 Type A |
Connector Type B | USB 3.0 Type A |
Gender | RCP-PL |
Number of Contacts | 4 to 4 |
Connector Orientation | Straight to Straight |
IP Rating | IP68 |
Jacket Material | Polyurethane |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Shield Type | Foil/Braid |
Make your product's components work properly with the USB3FTV7SA03GASTR audio and video connector from Amphenol.