AmphenolUSBFTV72GConnector USB

Conn USB 2.0 Type A RCP 4 POS Solder ST Jam Nut 4 Terminal 1 Port

The usb 2.0 type a USBFTV72G audio and video connector from Amphenol allows you to operate video and sound in your design. This RCP connector has 4 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. This product is 31.42 mm long, 38.1 mm tall and 38.47 mm deep. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Manufacturer Lead Time:
    14 星期
    • Price: $56.42
    1. 1+$56.42
    2. 25+$48.22
    3. 100+$46.50
    4. 250+$44.73