Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This V3.5MLA0805LNH MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 1 A and clamping voltage is 13 V. Its maximum surge current is 40 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 2.5 VAC and the maximum DC voltage rating is 3.5 VDC. This device is made with multilayer technology. This varistor has a voltage of 7 V. Its capacitance value is 0.00138uF. This product is 2.01 mm long, 1.1 mm tall and 1.25 mm deep.