HoneywellV3L-3Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15.1A 250VAC 250VDC 372.85VA 3.89N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Look no further for a switch to quickly open or close your circuit and use the V3L-3 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 250VAC. The V3L-3 snap action switch has a screw termination style. This product is 34.65 mm long, 28.3 mm tall and 10.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.