LittelfuseV5.5MLN41206WH压敏变阻器

Var MLV 4VAC/5.5VDC 30A 10.8V 1206 SMD T/R

This V5.5MLN41206WH MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 30 A. This device's clamping current is 2 A and clamping voltage is 15.5 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum DC voltage rating is 5.5 VDC. This device utilizes multilayer technology. This product is 3.2 mm long, 1.35 mm tall and 1.6 mm deep. Its capacitance value is 520pF. This varistor has a voltage of 10.8 V.

1,072 个零件: 可以在 2 天内配送

    Total$0.24Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2014+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 1,072
      • Price: $0.2418