29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电路保护
电气分配与防护
压敏变阻器
VA1210K401R020 - KEMET Corporation
Video Transcript
KEMET Corporation
VA1210K401R020
压敏变阻器
Var MLV 20VAC/26VDC 400A 33V 1210 SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
33
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
54
Tolerance Voltage
10%
Clamping Current (A)
2.5
Maximum Surge Current (A)
400
Capacitance Value (pF)
0.00165uF
Energy (J)
1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1210
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.3
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12500
Quote
Ships from:
美国
Manufacturer Lead Time:
50 星期
Price: