Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 14.5 mm |
Package Width | 28.9 mm |
Package Length | 28.9 mm |
PCB changed | 4 |
Supplier Package | FO-A |
4 |
If you want to convert an alternating current input into a direct current, then this VBO25-12NO2 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.