KYOCERA AVX Components CorporationVC080509A200RP压敏变阻器

Var MLV 6.4VAC/9VDC 40A 12.7V 0805 SMD T/R


Are you looking for a nonlinear resistor? This VC080509A200RP MOV from AVX will exceed your needs! This device's clamping current is 1 A and clamping voltage is 22 V. Its maximum surge current is 40 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 750pF. This varistor has a voltage of 12.7 V. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep. Its tolerance voltage is 15%. This device is made with multilayer technology. The maximum AC voltage rating is 6.4 VAC and the maximum DC voltage rating is 9 VDC.

A datasheet is only available for this product at this time.