29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电路保护
电气分配与防护
压敏变阻器
VC1812K301R115 - KEMET Corporation
Video Transcript
KEMET Corporation
VC1812K301R115
压敏变阻器
Var MLV 115VAC/150VDC 300A 180V 1812 SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
NRND
美国海关商品代码
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
180
Maximum AC Voltage Rating (V)
115
Maximum DC Voltage Rating (V)
150
Maximum Clamping Voltage (V)
300
Tolerance Voltage
10%
Clamping Current (A)
5
Maximum Surge Current (A)
300
Capacitance Value (pF)
310
Energy (J)
5.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1812
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
4.7
Product Depth (mm)
3.2
Product Height (mm)
1.9
Product Weight (g)
N/A
Lead Style
N/R
Mounting
Surface Mount
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6000
Quote
Ships from:
美国
Manufacturer Lead Time:
35 星期
Price: