欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
美国海关商品代码 | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
产品类别 | Chip LED |
Color | Blue |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.3x1.25x0.5 |
Lens Appearance | Colorless |
Mounting Orientation | Top Mount |
Luminous Flux | 0.042lm |
Intensity | 18mcd(Max) |
Dominant Wavelength (nm) | 470 |
Peak Wavelength (nm) | 463 |
Viewing Angle (°) | 130 |
Maximum Forward Current (mA) | 8 |
Test Current (mA) | 5 |
Maximum Forward Voltage (V) | 3.3 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 27 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Blue |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Supplier Package | Case 2125 |
Pin Count | 2 |