欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8533.40.80.70 |
Automotive | Yes |
PPAP | Yes |
Technology | Multilayer |
Varistor Voltage (V) | 22 |
Maximum AC Voltage Rating (V) | 14 |
Maximum DC Voltage Rating (V) | 18 |
Maximum Clamping Voltage (V) | 40 |
Tolerance Voltage | 10% |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 200 |
Capacitance Value (pF) | 950 |
Energy (J) | 0.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Size Code | 1206 |
Packaging | Tape and Reel |
Product Diameter (mm) | N/R |
Product Length (mm) | 3.2 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 0.85 |
Product Weight (g) | N/A |
Lead Style | N/R |
Mounting | Surface Mount |
Terminal Pitch (mm) | N/R |