Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
3 | |
36 | |
90 | |
110|230 | |
264 | |
1500VAC(Typ) | |
1% | |
1% | |
0.8 | |
47 to 63 | |
85(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
100mV(Max) | |
No | |
-20 | |
70 | |
Commercial | |
200 | |
Mounting | Chassis |
Package Height | 30 |
Package Width | 82 |
Package Length | 99 |
PCB changed | 5 |
5 |