EOS Power, IncVLT80-4001
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 10A/2A/0.8A/0.8A 80W Medical 17-Pin
EAR99 | |
Unconfirmed | |
8504.40.60.18 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
-12|12|24|5 | |
0.8|10|2 | |
80 | |
90 | |
264 | |
0.3% | |
1%|5% | |
2.2(rms) | |
47 to 63 | |
±3|±5 | |
85(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1%|50mV | |
No | |
0 | |
50 | |
Mounting | Screw |
Package Height | 27.18 |
Package Width | 127 |
Package Length | 77.22 |
PCB changed | 17 |
17 |