STMicroelectronicsVND5050KTR-E电流限幅开关
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
2 | |
24 | |
50(Max) | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
Never worry about your high power transistor not turning on and off by using this VND5050KTR-E power driver by STMicroelectronics. Its typical operating supply voltage is 13 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 36 V.