STMicroelectronicsVND5E160AJTR-E电流限幅开关
Current Limit SW 2-IN 2-OUT to 14A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Protect your circuit from surges with the high side VND5E160AJTR-E power switch, developed by STMicroelectronics. This charge controller has 2 outputs. It features 0.21(Max) Ohm switch on resistance. This device has a supply current of 3 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |