STMicroelectronicsVND7050AJ12TR电流限幅开关
Current Limit SW 2-IN 2-OUT to 42A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
2 | |
42 | |
50 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side VND7050AJ12TR power switch by STMicroelectronics. This charge controller has single output. It features 0.075 Ohm switch on resistance. This device has a supply current of 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |