交换机和多路转换器
电流限幅开关
VND9008AJTR - STMicroelectronics
Video Transcript
STMicroelectronics
VND9008AJTR
电流限幅开关
Current Limit SW 2-IN 2-OUT to 67A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.60
Automotive
Yes
PPAP
Unknown
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
67(Typ)
Switch On Resistance (mOhm)
9.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
3.9
Package Length
4.9
PCB changed
16
Supplier Package
PowerSSO EP
Pin Count
16
EDA / CAD Models
No Stock Available
Quantity
Increments of 2500
Minimum 2500
Quote
Ships from:
美国
Manufacturer Lead Time:
26 星期
Price: