Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
9.38 | |
225 | |
90 | |
110|230 | |
277 | |
3000VAC(Typ) | |
0.5%(Typ) | |
1%(Typ) | |
2.8(Typ) | |
47 to 63 | |
±3(Typ) | |
90(Typ) | |
No | |
No | |
240mV(Max) | |
No | |
-20 | |
70 | |
Commercial | |
360 | |
Mounting | Screw |
Package Height | 36.6 + 3(Max) |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 14 |
14 |