美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.36(Typ) |
Maximum Input Current (mA) | 50 |
Maximum Output Voltage (V) | 250 |
Maximum Output Current (A) | 0.2 |
Output Type | AC |
Minimum Load Current (mA) | 140 |
I/O Isolation Voltage (V) | 5300(RMS) |
Maximum Off-State Leakage Current (uA) | 0.5 |
Typical Input to Output Capacitance (pF) | 0.4 |
Maximum Power Dissipation (mW) | 550 |
Maximum Turn-On Time (ms) | 0.5 |
Maximum Turn-Off Time (ms) | 0.2 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.55 |
Package Width | 6.65 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 8 |