50% Off
VishayVR37000001504FA100单侧穿孔定值电阻器
Res Metal Glaze 1.5M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.40 | |
Automotive | Yes |
PPAP | Unknown |
1.5M | |
1% | |
3500(DC)|2500(RMS) | |
0.5 (1/2) | |
Metal Glaze | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Ammo | |
N/A | |
Cylindrical | |
N/A | |
4 | |
10 | |
N/R | |
N/R | |
0.457 | |
0.7 | |
N/R | |
N/R | |
N/R | |
Through Hole |
In addition to being very cost-effective, the VR37000001504FA100 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.5M Ohm. Its temperature coefficient is ±200 ppm/°C. The VR37000001504FA100 part has an axial termination style. This device is made with metal glaze technology. This product is 10 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.