欧盟RoHS指令 | Not Compliant |
环保无铅 | Obsolete |
美国海关商品代码 | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 3 |
Maximum Gate Trigger Current (mA) | 200 |
Surge Current Rating (A) | 13000 |
Maximum Holding Current (mA) | 600 |
Repetitive Peak Reverse Voltage (V) | 400 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.58@2900A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Rated Average On-State Current (A) | 960 |
Repetitive Peak Off-State Current (mA) | 100 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Diameter | 42(Max) |
Package Height | 15.1(Max) |
PCB changed | 3 |
Supplier Package | TO-200AB |
Pin Count | 3 |