欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Number of SCRs/Diodes | 1SCRs/1Diodes |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Maximum Gate Trigger Voltage (V) | 2.5 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 1256 |
Maximum Holding Current (mA) | 200 |
Repetitive Peak Reverse Voltage (V) | 1200 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.7 |
Repetitive Peak Forward Blocking Voltage (V) | 1200 |
Rated Average On-State Current (A) | 60 |
RMS On-State Current (A) | 135 |
Repetitive Peak Off-State Current (mA) | 15 |
Maximum Latching Current (mA) | 400 |
Circuit Fusing Consideration (A²S) | 7200 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 30 |
Package Width | 22.6 |
Package Length | 92 |
PCB changed | 5 |
Supplier Package | ADD-A-PAK |
Pin Count | 5 |
Lead Shape | Screw |