ProTek DevicesVS10P24-LFESD 抑制器
ESD Suppressor Diode Diode Array Uni-Dir 24V 45.6Vc 10-Pin VSIP Tube
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.45(Max) |
Package Width | 3.4(Max) |
Package Length | 26.01(Max) |
PCB changed | 10 |
Standard Package Name | SIP |
Supplier Package | VSIP |
10 |
This VS10P24-LF TVS diode developed by ProTek Devices can help protect your expensive equipment and electronics. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 45.6 V and minimum breakdown voltage is 26.7 V. Its peak pulse power dissipation is 800 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.