Compliant | |
EAR99 | |
Obsolete | |
VSP2562PT | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
If you're looking to interface analog signals with digital systems then ccd VSP2562PT analog front end from Texas Instruments is an easy solution. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a minimum operating temperature of -25 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |