欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Diode Type | Fast Recovery Rectifier |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Peak Average Forward Current (A) | 56 |
Peak Non-Repetitive Forward Surge Current (A) | 120 |
Peak Forward Voltage (V) | 2.01@15A |
Peak Reverse Current (uA) | 100 |
Peak Reverse Recovery Time (ns) | 35(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Height | 9 |
Package Width | 30.3 |
Package Length | 47 |
PCB changed | 5 |
Supplier Package | ECO-PAC 1 |
Pin Count | 5 |