Lelon ElectronicsVZH101M1VTR-0810

Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R

The pure aluminum anode on the electrolytic VZH101M1VTR-0810 electrolytic capacitor, designed from Lelon Electronics, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 35@2Min μA. It has a tolerance of 20%.

5,500 个零件: 可以在 2 天内配送

    Total$34.55Price for 500

    • (500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2401+
      Manufacturer Lead Time:
      26 星期
      Country Of origin:
      中国
      • In Stock: 5,500
      • Price: $0.0691