VishayW01G-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case WOG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.6(Max) |
Package Width | 8.84(Max) |
Package Length | 9.86(Max) |
PCB changed | 4 |
Standard Package Name | WOG |
Supplier Package | Case WOG |
4 |
If you want to convert an alternating current input into a direct current, then this W01G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |