热门搜索
KYOCERA AVX Components CorporationW3A45A101KAT2A
Cap Ceramic Array 100pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Thanks to AVX and their W3A45A101KAT2A capacitor bank, you'll be able to save space on your printed circuit if it originally contains multiple capacitors. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. It has a tolerance of 10%. This product is 1.6 mm long, 1.35(Max) mm tall and 3.2 mm deep. This product's terminal pitch is 0.76 mm. Its capacitance value is 100pF.