欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | EA |
Automotive | No |
PPAP | No |
DRAM Type | Mobile LPDDR SDRAM |
Chip Density (bit) | 1G |
Organization | 64Mx16 |
Number of Internal Banks | 4 |
Number of Words per Bank | 16M |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Clock Rate (MHz) | 200 |
Maximum Access Time (ns) | 6.5|5 |
Address Bus Width (bit) | 16 |
Interface Type | LVCMOS |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.9 |
Operating Current (mA) | 115 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Number of I/O Lines (bit) | 16 |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 8 |
Package Length | 9 |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 60 |