热门搜索
Compex Systems Pte LtdWLE200N2802.11 无线局域网
Module 802.11b/g/n 2.484GHz 300000Kbps Box
Compliant | |
EAR99 | |
8517.62.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11b/g/n | |
Module | |
16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK | |
300000 | |
Single Mode | |
2412 | |
2484 | |
-70dBm@54Mbps|-72dBm@48Mbps|-76dBm@36Mbps|-80dBm@24Mbps|-84dBm@11Mbps|-84dBm@18Mbps|-86dBm@12Mbps|-86dBm@5.5Mbps|-87dBm@1Mbps|-87dBm@2Mbps|-87dBm@6Mbps|-87dBm@9Mbps | |
PCI | |
16dBm | |
3.3 | |
1900(Max) | |
Yes | |
WPA2 | |
-20 | |
70 | |
Box | |
Mounting | Screw |
Package Height | 26.8 |
Package Width | 3.2 |
Package Length | 29.9 |