Compex Systems Pte LtdWLE200NX802.11 无线局域网
Module 802.11a/b/g/n 2.484GHz/5.875GHz 300000Kbps Bulk
Compliant | |
5A992c. | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
IEEE 802.11a/b/g/n | |
Module | |
16QAM|64QAM|BPSK|OFDM|QPSK | |
300000 | |
Dual Mode | |
2412|5150 | |
2484|5875 | |
-79dBm@54Mbps|-81dBm@48Mbps|-83dBm@36Mbps|-87dBm@24Mbps|-91dBm@18Mbps|-92dBm@11Mbps|-93dBm@12Mbps|-94dBm@1Mbps|-94dBm@2Mbps|-94dBm@5.5Mbps|-94dBm@6Mbps|-94dBm@9Mbps | |
PCI | |
18dBm | |
3.3 | |
3700(Max) | |
Yes | |
No | |
WPA2 | |
-20 | |
70 | |
Mounting | Screw |
Package Height | 50.8 |
Package Width | 3.2 |
Package Length | 29.9 |