Cornell Dubilier ElectronicsWMC08D68K-F塑料薄膜电容器
Cap Film 0.0068uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This WMC08D68K-F plastic film capacitor from Cornell Dubilier is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 80 VDC|50VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The WMC08D68K-F polypropylene film capacitor has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm. Its capacitance value is 0.0068uF. This product is 10.3(Max) mm long with a diameter of 4.7(Max) mm.