欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8504.40.95.10 |
Automotive | Unknown |
PPAP | Unknown |
Type | Switching |
Style | WallMount |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 4.5 |
Output Current (A) | 1.5 |
Minimum Isolation Voltage | 4000VDC |
Line Regulation | 5% |
Load Regulation | 5% |
Maximum Input Current (A) | 0.35(rms)@115VAC |
Input Frequency (Hz) | 50|60 |
Efficiency (%) | 75.88(Typ) |
Input Connector Type | IEC Male |
Output Connector Polarity | Center Negative |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Output Connector Diameters (mm) | 2.1x5.5 |
Power Indicator | No |
Ripple & Noise | 150mV(Max) |
Protection | Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Packaging | Carton |
Mounting | Plug in |
Package Height | 48 |
Package Width | 39 |
Package Length | 60 |