Excelsys TechnologiesXG2

AC/DC Power Supply Single-OUT 5V 33.2A 166W

With this XG2 AC to DC power supply from Excelsys Technologies your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 166 W. This part's single output can handle a current up to 33.2 A. This part has a temperature range of -20 °C to 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    12 星期
    • Price: $136.27
    1. 10+$136.27
    2. 25+$135.01
    3. 50+$131.51