美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | XLR Connector |
Gender | F |
Number of Contacts | 5 |
Number of Terminals | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 7.5 |
Maximum Voltage Rating | 133VAC |
Insulation Resistance (MOhm) | 5000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Shell Material | Aluminum Alloy |
Shell Plating | Nickel |
Packaging | Bag |
Product Length (mm) | 77 |
Product Depth (mm) | 19 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Housing Material | Chloroprene |
Mounting | Cable Mount |