MaxLinear, IncXR2009ISO8运算放大器
Op Amp Dual Ultra Low Power Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC N
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Ultra Low Power Amplifier | |
Ultra Low Power Amplifier | |
2 | |
Rail to Rail Output | |
BiCOM | |
5@5V | |
2.5 | |
2.7|5 | |
5.5 | |
±1.25 | |
±2.75 | |
0.13@5V | |
1.3@5V | |
0.52@5V | |
8.5@5V | |
Single|Dual | |
27@5V | |
21@5V | |
62 | |
56 | |
65 | |
65 to 70 | |
20 | |
140 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |