MaxLinear, IncXRP6272ITC5TR-FLinear Regulators
LDO Regulator Pos 0.7V5V 2A 6-Pin(5+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable|Fixed | |
0.7(Min)|5 | |
2(Min) | |
1.8 | |
6 | |
0.6@2A|0.7@2A|0.9@2A | |
0.7(Typ) | |
3mV(Typ) | |
5mV(Typ) | |
100°C/W | |
8°C/W | |
Current Limit|Safe Arae Protection|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |