MaxLinear, IncXRT91L33IG-FClock and Data Recovery - CDRs
CDR SONET/SDH 3.3V 20-Pin TSSOP
Compliant | |
5A991 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |